Elma 01-1103 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 36° |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Elma 01-1103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.