Elma 01-1120 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Gold, Silver |
| Index Angle | 30° |
| Number of Poles | 1 |
| Number of Positions | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 01 |
| Termination | Solder |
| Test Voltage | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Elma 01-1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.