Elma 01-1164 technical specifications.
| Contact Material | Gold |
| Illumination Type | Illuminated |
| Index Angle | 60° |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Elma 01-1164 to view detailed technical specifications.
No datasheet is available for this part.