Elma 01-1164-20 technical specifications.
| Contact Material | Gold |
| Index Angle | 60° |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Elma 01-1164-20 to view detailed technical specifications.
No datasheet is available for this part.