Elma 01-1433 technical specifications.
| Contact Material | Gold |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Number of Poles | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Elma 01-1433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
