Elma 01-1434-20 technical specifications.
| Contact Material | Gold |
| Index Angle | 30° |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Elma 01-1434-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.