Elma 01-2234 technical specifications.
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Elma 01-2234 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.