Elma 04-1373 technical specifications.
| Contact Material | Gold |
| Index Angle | 15° |
| RoHS Compliant | Yes |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Elma 04-1373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.