Elma 07-1154 technical specifications.
| Package/Case | 200 |
| Contact Material | Gold |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Horizontal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Elma 07-1154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
