Elma 07-3153-00 technical specifications.
| Package/Case | 200 |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Elma 07-3153-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.