Elma 07-3154-00 technical specifications.
| Package/Case | 200 |
| Contact Current Rating | 200mA |
| Contact Material | Gold |
| Illumination Type | Illuminated |
| Index Angle | 22.5° |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Reach SVHC Compliant | No |
| Series | 07 |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Elma 07-3154-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.