Elma 07-4133 technical specifications.
| Contact Material | Gold |
| Mount | Through Hole |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Test Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Elma 07-4133 to view detailed technical specifications.
No datasheet is available for this part.