Elma 08-1344 technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Elma 08-1344 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.