Elna DB-5R5D155T technical specifications.
| Capacitance | 1.5F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30R |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DB |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DB-5R5D155T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.