Elna DCK-3R3D224 technical specifications.
| Capacitance | 220mF |
| Package/Case | SMD/SMT |
| Length | 2.1mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Elna DCK-3R3D224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.