Elna DH5R5D474 technical specifications.
| Capacitance | 470mF |
| Length | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Series | DH |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DH5R5D474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.