
Elna DS-2R5H204T614-H2L technical specifications.
| Capacitance | 200mF |
| ESR (Equivalent Series Resistance) | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | DS |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DS-2R5H204T614-H2L to view detailed technical specifications.
No datasheet is available for this part.
