Elna DSK-3R3H334T-HL technical specifications.
| Capacitance | 330mF |
| ESR (Equivalent Series Resistance) | 200R |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | DSK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Elna DSK-3R3H334T-HL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.