
Elna DSK-3R3H703T414-HLL technical specifications.
| Capacitance | 70mF |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DSK |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 3.3V |
| DC Rated Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Elna DSK-3R3H703T414-HLL to view detailed technical specifications.
No datasheet is available for this part.
