
The Elna DX Series capacitor features a capacitance of 220mF with a tolerance of 80%. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The capacitor is available in a radial package with a length of 5mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Elna DX-5R5H224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220mF |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | DX |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DX-5R5H224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.