Elna DX-5R5H334T technical specifications.
| Capacitance | 330mF |
| Package/Case | Radial |
| Depth | 11.5mm |
| Lead Pitch | 10mm |
| Length | 12.4mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for Elna DX-5R5H334T to view detailed technical specifications.
No datasheet is available for this part.