Elna DX-5R5V104 technical specifications.
| Capacitance | 100mF |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | DX |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DX-5R5V104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.