
The DX-5R5V473 capacitor from Elna features a capacitance of 47 millifarads and a voltage rating of 5.5 volts. It has a radial termination and an 80% tolerance. The capacitor operates within a temperature range of -25°C to 70°C. It is available in a package quantity of 200 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47mF |
| Length | 13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | DX |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |