Elna DXJ-5R5L334T technical specifications.
| Capacitance | 330mF |
| ESR (Equivalent Series Resistance) | 150R |
| Length | 12.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | DXJ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DXJ-5R5L334T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
