Elna DXJ-5R5L473T technical specifications.
| Capacitance | 47mF |
| ESR (Equivalent Series Resistance) | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | DXJ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DXJ-5R5L473T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.