Elna DXJ-5R5V224U technical specifications.
| Capacitance | 220mF |
| ESR (Equivalent Series Resistance) | 150R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | DXJ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Elna DXJ-5R5V224U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.