Elna DXS-3R6H334U technical specifications.
| Capacitance | 330nF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Elna DXS-3R6H334U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.