Elna DZ-2R5D275G5T technical specifications.
| Capacitance | 2.7F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 500mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DZ |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DZ-2R5D275G5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
