Elna DZ-2R7D106Z7T technical specifications.
| Capacitance | 10F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| Series | DZ |
| Tolerance | 80% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Elna DZ-2R7D106Z7T to view detailed technical specifications.
No datasheet is available for this part.