Elna DZN-2R5D155H3T technical specifications.
| Capacitance | 1.5F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Tolerance | 80% |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for Elna DZN-2R5D155H3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.