Elna DZN-2R7D475Z7T technical specifications.
| Capacitance | 4.7F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 100mR |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DZN |
| Termination | PC Pins |
| Tolerance | 80% |
| Voltage Rating | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Elna DZN-2R7D475Z7T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.