Elna PVH-4V101MF60E-R2 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Elna PVH-4V101MF60E-R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.