The Elna RJ4-400V220MI6#-T4 is a 22uF aluminum electrolytic capacitor with a DC rated voltage of 400VDC and a tolerance of 20%. It has a high ripple current rating of 140 and a low leakage current of 135.2uA at 1 minute. This capacitor is suitable for applications requiring high capacitance and low ESR, with a standard ESR type and a terminal pitch of 5mm. It operates reliably over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 18.1Ohm |
| Ripple Current | 140mA |
| Leakage Current | 135.2@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |