Elna
RJH-63V121MH5
Cap Aluminum Lytic 120uF 63V 20% (10 X 20mm) Radial 5mm 1.11 Ohm 676mA 3000h 105°C Bulk
Capacitance120
PolarityPOLARIZED
Quick Jump:
Technical Specifications
Elna RJH-63V121MH5 technical specifications.
General
Max Operating Temperature
105
Number of Terminals
2
Min Operating Temperature
-55
Length
20
Polarity
POLARIZED
Capacitance
120
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
DC Rated Voltage
63
Compliance
RoHS
Yes
Eccn Code
EAR99
REACH
unknown
Military Spec
False
Datasheet
Elna RJH-63V121MH5 Datasheet
Download the complete datasheet for Elna RJH-63V121MH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.