Elnec 60-0052 technical specifications.
| Interfaces | IEEE 1284 |
| Dimensions L x W x H | 195 x 140 x 55 mm |
| Power supply | 90...264 V |
| Weight | 900 |
| RoHS | Compliant |
Download the complete datasheet for Elnec 60-0052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
