All In One PCs Intel Celeron J1900 Quad Core 15in
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Celeron |
| Operating Systems | Win 10 |
| Processor Number | J1900 |
| Processor Cores | Quad Core |
| Processor Speed | 2GHz |
| System Memory Type | DDR3L |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 1 |
| Display Size | 15in |
| Display Resolution | 1024x768Pixels |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |