All In One PCs Intel Pentium E5300 Dual Core 19in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Intel |
| Processor Family | Pentium |
| Operating Systems | Win XP Pro |
| Processor Number | E5300 |
| Processor Cores | Dual Core |
| Processor Speed | 2.6GHz |
| Chipset Type | Intel Q35/ICH9DO |
| System Memory Type | DDR2 |
| System Memory Maximum Size | 2GB |
| Number of System Memory | 1 |
| Display Size | 19in |
| Display Type | TFT LCD |
| Display Resolution | 1440x900Pixels |
| Display Chipset Type | Intel GMA 3100 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |