ELO Touch Solutions E420297 technical specifications.
| Processor Type | Intel |
| Processor Family | Atom |
| Operating Systems | Win 7|Win 7 Pro|Win XP Pro |
| Processor Number | D510 |
| Processor Cores | Dual Core |
| Processor Speed | 1.66GHz |
| Chipset Type | Intel NM10 Express |
| System Memory Type | DDR3 |
| System Memory Socket Type | SODIMM |
| System Memory Maximum Size | 4GB |
| Number of System Memory | 2 |
| Display Size | 22in |
| Display Type | TFT LCD |
| Display Resolution | 1920x1080Pixels |
| Display Chipset Type | Intel GMA 3150 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ELO Touch Solutions E420297 to view detailed technical specifications.
No datasheet is available for this part.