All In One PCs Qualcomm Snapdragon APQ8053 Octa Core 15in TFT LCD Display
Checking distributor stock and pricing after the page loads.
| Processor Type | Qualcomm |
| Processor Family | Snapdragon |
| Operating Systems | Android 8.1 |
| Processor Number | APQ8053 |
| Processor Cores | Octa Core |
| Processor Speed | 2GHz |
| System Memory Type | DDR3L |
| System Memory Maximum Size | 3GB |
| Display Size | 15in |
| Display Type | TFT LCD |
| Display Resolution | 1920x1080Pixels |