Elobau 145010AB-SCHWARZ technical specifications.
| Contact Type | 1 breaker |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Switching Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Elobau 145010AB-SCHWARZ to view detailed technical specifications.
No datasheet is available for this part.