Elobau 145NTG00RT technical specifications.
| Contact Type | 1 maker |
| Height | 15.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Elobau 145NTG00RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
