Elobau 424A10A120B technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Elobau 424A10A120B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
