Elobau J1A6AA0BZA1 technical specifications.
| Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP67 |
| RoHS | Not Compliant |
Download the complete datasheet for Elobau J1A6AA0BZA1 to view detailed technical specifications.
No datasheet is available for this part.