Elprotronic USB-MSP430-FPA-LB technical specifications.
| Core Architecture | MSP430 |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Elprotronic USB-MSP430-FPA-LB to view detailed technical specifications.
No datasheet is available for this part.