
Elsteel 06603 technical specifications.
| Package/Case | 200 |
| Height | 248mm |
| Length | 148mm |
| Material | Steel |
| Mount | Chassis |
| RoHS | Compliant |
Download the complete datasheet for Elsteel 06603 to view detailed technical specifications.
No datasheet is available for this part.
