
Elsteel 06636 technical specifications.
| Package/Case | 600 |
| Height | 548mm |
| Length | 448mm |
| Material | Steel |
| Mount | Chassis |
| RoHS | Compliant |
Download the complete datasheet for Elsteel 06636 to view detailed technical specifications.
No datasheet is available for this part.
