Elsteel 06639 technical specifications.
| Package/Case | 600 |
| Height | 548mm |
| Length | 548mm |
| Material | Steel |
| Mount | Chassis |
| RoHS | Compliant |
Download the complete datasheet for Elsteel 06639 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.