Elsteel 50690 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Height | 400mm |
| Mount | Wall |
| Ratings | IP65 |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Elsteel 50690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
