Elsteel 60720 technical specifications.
| Body Material | Stainless Steel |
| Height | 500mm |
| Mount | Wall |
| Ratings | IP66 |
| Width | 400mm |
| RoHS | Compliant |
Download the complete datasheet for Elsteel 60720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
