
Elsteel 60765 technical specifications.
| Body Material | Stainless Steel |
| Height | 700mm |
| Mount | Wall |
| Ratings | IP66 |
| Width | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Elsteel 60765 to view detailed technical specifications.
No datasheet is available for this part.
